Bel Fuse S558-5999-P3-F

Telecom Transformer 4(1CT: 1CT) 24 Terminal Gull Wing SMD
$ 3.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse S558-5999-P3-F.

IHS

Datasheet2 pages20 years ago

Electro Sonic

Sager Electronics

iiiC

Farnell

Inventory History

3 month trend:
+43.71%

CAD Models

Download Bel Fuse S558-5999-P3-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupH1199NL
Telecom Transformer 1:1/1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16Term. Gull Wing SMD
Murata Power Solutions78601/2JC-R
Pulse Transformer 1:1 1000Vrms 0.34Ohm Prim. DCR 22pF 6 Terminal Gull Wing SMD
Yageo GroupH5120NL
Telecom Transformer 4(1CT:1CT) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
Yageo GroupHX5084NL
Mdl, sin,1Gd,1:1,sm, tu Npb Rohs Compliant: Yes |Pulse Electronics HX5084NL

Descriptions

Descriptions of Bel Fuse S558-5999-P3-F provided by its distributors.

Telecom Transformer 4(1CT:1CT) 24 Terminal Gull Wing SMD
Telecom Transformer 1000 Base-T LAN 1CT:1CT 1500Vrms SMD
PULSE TRANSFORMER, 1CT:1CT, 350UH, SMD
Audio Transformers / Signal Transformers Transformer
Discrete LAN Magnetics, 1000BaseT, 0 to 70ºC, RoHS
Bel Fuse SCT
1CT:1CTT,1CT:1CT LAN 350¦ÌH 17.53mm*12.2mm*5.84mm
MODULE XFRMR LAN GIGABIT 24P SMD

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • S558-5999-P3-F.
  • S5585999P3-F
  • S5585999P3F