Yageo Group HX5084NL

HX5084NLT For roll packaging, 1: 1 Ethernet Transformer 330μH SMD mount 15.24mm*7.62mm*4.14mm
$ 5.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group HX5084NL.

IHS

Datasheet3 pages11 years ago

Factory Futures

Inventory History

3 month trend:
-3.15%

CAD Models

Download Yageo Group HX5084NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-06-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupH1199NL
Telecom Transformer 1:1/1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16Term. Gull Wing SMD
Murata Power Solutions78601/2JC-R
Pulse Transformer 1:1 1000Vrms 0.34Ohm Prim. DCR 22pF 6 Terminal Gull Wing SMD
Yageo GroupH5120NL
Telecom Transformer 4(1CT:1CT) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD

Descriptions

Descriptions of Yageo Group HX5084NL provided by its distributors.

HX5084NLT For roll packaging,1:1 Ethernet Transformer 330μH SMD mount 15.24mm*7.62mm*4.14mm
Transformer, 4CH, EXTEMP, GIGABIT, 24-SOIC, SMD
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1
Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-Port
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
SMD-24P,15.2x7.6mm Pulse Transformers(LAN) ROHS
MDL,SIN,1GD,1:1,SM,TU | MODULE 4CH EXTEMP GIGABIT 24SOIC
Ethernet Transformer, -40 °C to 85 °C, RoHS
Pulse SCT
HX5084NL, YAGEO / PULSE ELECTRONICS
1000 BASE-T SIGNAL TRANSFORMER
变压器, XFMR, 10/100/1000 BASE-T, 以太网供电, 1端口/SMD;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.