Bel Fuse RST 3.15-BULK

Fuse Micro Slow Blow Acting 3.15A 250V Radial 8.35 X 4 X 8.2mm Bulk CCC/PSE/SEMKO/VDE/cULus
$ 0.209
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse RST 3.15-BULK.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Bel Fuse SCT

Sager Electronics

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-12-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-08-31
LTD Date2024-12-31

Related Parts

Bel FuseRST400
Fuse Micro 0.4A 250V Slow Blow 2-Pin Radial Through Hole
Littelfuse0617.400MXEP
Fuse Miniature Fast Acting 0.4A 250V Axial 5 X 20mm Glass T/R
Bel FuseMJS350-R
Fuse Miniature 0.35A 125V 2-Pin Axial Through Hole
Bel FuseRST 400-BULK
RST 400-BULK (0697-0400-01) 2-Pin Radial Fuse Rectangular Time Lag IEC Bulk Pack 400mA
Littelfuse37004000000
Fuse Subminiature Fast Acting 0.4A 250V Radial 8.5 X 8mm Ammo
Littelfuse0217.400MXP
Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Bel Fuse RST 3.15-BULK provided by its distributors.

Fuse Micro Slow Blow Acting 3.15A 250V Radial 8.35 X 4 X 8.2mm Bulk CCC/PSE/SEMKO/VDE/cULus
RST 3.15-BULK (0697-3150-01) 2-Pin Radial Fuse Rectangular Time Lag IEC Bulk Pack 3.15A
Fuse, PCB Leaded, 3.15 A, 250 VAC, RST, Time Delay, Radial Leaded
Fuse Subminiature 3.15A 250V Time Lag 2-Pin Bulk
Plastic Body, Radial Lead, 3.15A, 277V AC, 64V DC, RoHS
Bel Fuse SCT
FUSE BRD MNT 3.15A 250VAC RADIAL
Fuses with Leads - Through Hole

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0697-3150-01
  • RST 3.15BULK
  • RST-3.15-BULK
  • RST3.15-BULK
  • RST3.15BULK