Littelfuse 37004000000

Fuse Subminiature Fast Acting 0.4A 250V Radial 8.5 X 8mm Ammo
$ 0.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37004000000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Littelfuse SCT

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-4.88%

CAD Models

Download Littelfuse 37004000000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel FuseRST-500
250V 1.7A²S Slow fuse Time Delay/Slow Blow 500mA Through hole mounting 8.35mm*4mm*7.7mm
Bel FuseMRT500
250V 1.7A²S Slow fuse Time Delay/Slow Blow 500mA Through hole mounting 7.7mm(height)
Bel FuseRST 315
Fuse Micro 0.315A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.6011
Fuse Subminiature Fast Acting 0.5A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse0218.500MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 500MA 250VAC 5X20MM
Littelfuse0218.500HXP
Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Littelfuse 37004000000 provided by its distributors.

Fuse Subminiature Fast Acting 0.4A 250V Radial 8.5 X 8mm Ammo
250V 0.025A²S 50A Quick fuse Board Mount (Cartridge Style Excluded) 400mA Plugins vertical mounting,Through hole mounting 8mm(Length)*8mm(height)
FUSE, QUICK BLOW, TR5, 400MA; Voltage Rating VAC:250V; Fuse Current:400mA; Breaking Capacity:35A @ 250V AC; Fuse Size Code:TR5; Fuse Size Metric:8.5mm x 8mm; Fuse Size Imperial:0.33 x 0.3"; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:TR5; SVHC:No SVHC (15-Dec-2010); Approval Bodies:VDE, SEMKO, METI, CCC; Approval Category:UL Recognised; Blow Characteristic:Quick Acting F; Body Diameter:8.5mm; Breaking Capacity Current AC:35A; Case Material:Thermoplastic Polyamide PA 6.6; External Length / Height:8mm; Flammability Rating:UL 94 VO; Fuse Breaking Capacity Voltage AC:250VAC; Fuse Type Blowing Characteristic:Quick Acting F; Lead Diameter:0.6mm; Lead Length:18.8mm; Lead Spacing:5.08mm; Mounting Type:Through Hole; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TR5; Terminal Type:Radial Lead

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN