Littelfuse 37001000000

Fuse Subminiature 0.1A 250V Fast 2-Pin Radial Through Hole Ammo Pack
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37001000000.

IHS

Datasheet3 pages4 years ago

ODG (Origin Data Global)

Newark

HQonline

Sager Electronics

Inventory History

3 month trend:
-3.76%

CAD Models

Download Littelfuse 37001000000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.493
$ 0.527
Stock
172,066
104,008
Authorized Distributors
6
6
Current Rating
100 mA
100 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schurter0034.6005
Fuse Subminiature Fast Acting 0.125A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Schurter0034.6035
Micro fuse 8.5 x 8.5 mm, 125 mA, F, 250 V (AC), 35 A breaking capacity, 0034.6035
Bel Fuse3SBP125-R
Fuse Miniature 0.125A 250V Slow Blow 2-Pin Axial Through Hole
Bel Fuse5STP 1.25-R
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 35A (IR), Through Hole, 5x20mm
Littelfuse37001250410
Fuse Subminiature 0.125A 250V Fast 2-Pin Radial Through Hole Bulk
Bel Fuse5HFP 1.25-R
Electric Fuse, Very Fast Blow, 1.25A, 250VAC, 1500A (IR), Through Hole, 5x20mm

Descriptions

Descriptions of Littelfuse 37001000000 provided by its distributors.

Fuse Subminiature 0.1A 250V Fast 2-Pin Radial Through Hole Ammo Pack
FUSE BRD MNT 100MA 250VAC RADIAL / 100 mA 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
FUSE, RADIAL, 0.1A, FAST ACTING; Fuse Current: 100mA; Voltage Rating VAC: 250V; Product Range: TR5 370 Series; Voltage Rating V DC: -; Blow Characteristic: Fast Acting; Fuse Case Style: Radial Leaded; Breaking Capacity Current AC: 35A; Breaking Capacity Current DC: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN