Bel Fuse MRF 4-BULK

MRF 4-BULK (0691-4000-01) 2-Pin Radial Fuse Round Fast Acting IEC Bulk Pack 4A
$ 0.325
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse MRF 4-BULK.

Sager Electronics

Datasheet4 pages4 years ago

Bel Fuse SCT

TME

Inventory History

3 month trend:
-25.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2015-02-10
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-07-31
LTD Date2024-12-31

Related Parts

Bel FuseRST5
Fuse Micro Slow Blow Acting 5A 250V Radial 8.35 X 4 X 8.2mm
Fuses with Leads (Through Hole) 300V 5A SS-5H RADIAL TD FUSE
Littelfuse36915000000
Fuse Subminiature Slow Blow Acting 5A 300V Radial 8.5 X 4 X 8mm Ammo VDE
Littelfuse38315000000
Fuse Subminiature 5A 300V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Littelfuse36915000440
Electric Fuse, Time Lag Blow, 5A, 300VAC, 50A (IR), Through Hole, TE5
Bel Fuse0692-5000-01
MRT 5-BULK (0692-5000-01) 2-Pin Radial Fuse Round Time Lag IEC Bulk Pack 5A

Descriptions

Descriptions of Bel Fuse MRF 4-BULK provided by its distributors.

MRF 4-BULK (0691-4000-01) 2-Pin Radial Fuse Round Fast Acting IEC Bulk Pack 4A
Electric Fuse, Fast Blow, 4A, 250VAC, 50A (IR), Through Hole, MICRO
Fuse, PCB Leaded, 4 A, 250 VAC, MRF, Fast Acting, Radial Leaded
Fuse Micro Fast Acting 4A 250V Radial 8.35 X 7.7mm Thermoplastic Bulk CE/CSA/PSE/SEMKO/VDE/cULus
Electric Fuse 4A 8.35mm*8.35mm*8.35mm
Plastic Body, Radial Lead, 4A, 350V AC, 64V DC, RoHS
Bel Fuse SCT
FUSE BOARD MNT 4A 250VAC RADIAL
FUSE BOARD MOUNT 4A 250VAC RAD
Fuses with Leads - Through Hole

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0691-4000-01
  • MRF 4BULK
  • MRF-4-BULK
  • MRF4-BULK