Bel Fuse 0692-5000-01

MRT 5-BULK (0692-5000-01) 2-Pin Radial Fuse Round Time Lag IEC Bulk Pack 5A
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0692-5000-01.

IHS

Datasheet4 pages11 years ago

Farnell

Bel Fuse SCT

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fuse Subminiature 6.3A 300V Time Delay 2-Pin Through Hole Ammo Pack
Littelfuse36916300000
Electric Fuse, Time Lag Blow, 6.3A, 300VAC, 300VDC, 50A (IR), Through Hole
Littelfuse36916300440
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 8.5 X 4 X 8mm Bulk VDE
Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
Bel Fuse0697-6300-01
RST 6.3-BULK (0697-6300-01) 2-Pin Radial Fuse Rectangular Time Lag IEC Bulk Pack 6.3A
Bel Fuse0692-6300-02
MRT 6.3-AMMO (0692-6300-02) 2-Pin Radial Fuse Round Time Lag IEC Ammo Pack 6.3A

Descriptions

Descriptions of Bel Fuse 0692-5000-01 provided by its distributors.

MRT 5-BULK (0692-5000-01) 2-Pin Radial Fuse Round Time Lag IEC Bulk Pack 5A
Electric Fuse, Time Lag Blow, 5A, 250VAC, 100A (IR), Through Hole, MICRO
Fuse, PCB Leaded, 5 A, 250 VAC, MRT, Time Delay, Radial Leaded
Belfuse MRT 5-BULK Slo-Blo Fuse 5A 250V Radial THT 100 pieces
250V 175A2S 50A Board Mount (Cartridge Style Excluded) 5A , 7.7mm
Fuse Subminiature Slow Blow Acting 5A 250V Radial 7.7 X 8.35mm Thermoplastic Bulk CCC/CE/CSA/PSE/SEMKO/VDE/cULus
Plastic Body, Radial Lead, 5A, 277V AC, 64V DC, RoHS
Bel Fuse SCT
FUSE BOARD MNT 5A 250VAC RADIAL
Fuses with Leads - Through Hole
Pcb Fuse, Slow Blow, 5A, 250Vac; Fuse Current:5A; Voltage Rating Vac:250V; Product Range:Mrt Series; Voltage Rating Vdc:-; Blow Characteristic:Slow Blow; Fuse Case Style:Radial Leaded; Breaking Capacity Current Ac:35A |Bel Fuse MRT 5-BULK

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRT 5-BULK
  • MRT 5BULK
  • MRT-5-BULK
  • MRT5-BULK
  • MRT5BULK