Schurter 8020.0507.PT

Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 35A (IR), Through Hole, 3.6x10mm
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 8020.0507.PT.

IHS

Datasheet3 pages2 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
-11.48%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-08-21
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel FuseRST250
Fuse Micro Slow Blow Acting 0.25A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.6008
Fuse Subminiature Fast Acting 0.25A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Bel FuseRST 250-BULK
RST 250-BULK (0697-0250-01) 2-Pin Radial Fuse Rectangular Time Lag IEC Bulk Pack 250mA
Schurter0034.6038
Micro fuse 8.5 x 8.5 mm, 250 mA, F, 250 V (AC), 35 A breaking capacity, 0034.6038
Bel FuseMJS250-R
Fuse Miniature 0.25A 125V 2-Pin Axial Through Hole
Schurter0034.6609
Micro fuse 8.5 x 8.5 mm, 250 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6609

Descriptions

Descriptions of Schurter 8020.0507.PT provided by its distributors.

Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 35A (IR), Through Hole, 3.6x10mm
Microfuses 3.6 x 10 mm, 200 mA, T, 250 V (AC), 35 A breaking capacity, 8020.0507.PT
Spt 3.6X10 Pt Fuse T 200Ma/Carton Box |Schurter 8020.0507.PT
SPT 3.6X10, 0.2 A, 250 VAC, TIME-LAG T, FUSE, 10 X 3,6MM
250V 0.4A2S Cartridge,Ceramic 200mA ,D3.9XL11MM , 11mm
FUSE, 3.6X10MM, 200MA; Voltage Rating VAC:250V; Fuse Current:200mA; Fuse Size Metric:3.6mm x 10mm; Fuse Size Imperial:0.14 x 0.39"; Blow Characteristic:Time Delay; Series:SPT; SVHC:No SVHC (20-Jun-2011); Approval Bodies:VDE; Approval Category:IEC 60127-3/4, UL Recognised; Breaking Capacity:35A @ 250VAC; Case Material:Ceramic; Fuse Type Blowing Characteristic:Time-lag; Lead Style:Leaded

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets