
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | GSA-1.25-R | 0 | 100 | 1h | ||||||||
| Testco a PEI-Genesis Company | GSA 1.25-R | 0 | 1K | 12m | ||||||||
| Sager Electronics | GSA1.25-R | 0 | 2K | Bulk | ||||||||
| Newark | GSA 1.25-R | 0 | 1K | |||||||||
| Heilind Americas | GSA 1.25-R | 0 | 1d |
Download Bel Fuse GSA 1.25-R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bel Fuse GSA 1.25-R provided by its distributors.
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: