
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 5SF-4-R | 56 | 100 | |||||||||
| Onlinecomponents.com | 0651R4000-11 | 56 | 1 | Bulk | ||||||||
| DigiKey | 5923-5SF4-R-ND | 1,768 | 1 | Bulk | ||||||||
| Testco | 5SF 4-R | 0 | 1K | 10h | ||||||||
| Heilind Asia | 5SF 4-R | 0 | 1K | 1h |
Download Bel Fuse 5SF 4-R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bel Fuse 5SF 4-R provided by its distributors.
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: