Bel Fuse 5ST 2.5-R

Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
$ 0.227
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 5ST 2.5-R.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages10 years ago

Bel Fuse SCT

_legacy Avnet

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bel Fuse 5ST 2.5-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-09-30
LTD Date2024-12-31

Related Parts

Schurter0034.1521
Fsf 5X20, 3.15 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Bel Fuse5TT 3-R
Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Bel Fuse3AG 3-R
Fuse Cartridge Fast Acting 3A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
Littelfuse0312003.MXP
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Bel Fuse3SB 3-R
Fuse Cartridge Slow Blow Acting 3A 250V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
Littelfuse312003P
312003P - Littelfuse 0312003.VXP, FAST-ACTING 3AG TYPE GLASS FUSE, Voltage: 250VAC, Amp Size:3

Descriptions

Descriptions of Bel Fuse 5ST 2.5-R provided by its distributors.

Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
5ST 2.5-R (0652R2500-11) Glass Tube Fuse 5x20mm IEC Low Break Time Lag 2.5A
Fuse Miniature 2.5A 250V Slow Blow 2-Pin Cartridge Holder

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0652R2500-11
  • 5ST 2.5-R.
  • 5ST 2.5R
  • 5ST-2.5-R
  • 5ST2.5-R
  • 5ST2.5R