
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Testco a PEI-Genesis Company | 5SF 1-R | 0 | 1K | 16h | ||||||||
| Interstate Connecting Components | 5SF 1-R | 0 | 15h | |||||||||
| Heilind Asia | 5SF 1-R | 0 | 1K | 10h | ||||||||
| Heilind Americas | 5SF 1-R | 0 | 16h | |||||||||
| Farnell | 5SF 1-R | 0 | 1 | 19h |
Download Bel Fuse 5SF 1-R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bel Fuse 5SF 1-R provided by its distributors.
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: