Bel Fuse 5HTP 1.6-R

Electric Fuse, Time Lag Blow, 1.6A, 600VAC, 150A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 5HTP 1.6-R.

IHS

Datasheet4 pages3 years ago
Datasheet4 pages10 years ago

Bel Fuse SCT

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-5.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-11-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Glass/Ceramic Tube Fuse, 2A, 600V, RoHS, Bulk
Bel FuseRJS 2-R
Fuse 2A 600V 2-Pin Radial Through Hole
MersenH218714
Hrc Fuse, Class Am, 500 V, 2 A, Midget Rohs Compliant: Yes |Mersen/ferraz Shawmut H218714
Bel Fuse0643R1250-02
Electric Fuse, Time Lag Blow, 1.25A, 600VAC, 60A (IR), Through Hole
Schurter8020.5070
Fuse, Cartridge, Fast Acting, 1.6 A, 500 VAC, 500 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHF 6.3x32
Schurter8020.5069
Electric Fuse, Very Fast Blow, 1.25A, 500VAC, 500VDC, 1500A (IR), Inline/holder, 6.3x32mm

Descriptions

Descriptions of Bel Fuse 5HTP 1.6-R provided by its distributors.

Electric Fuse, Time Lag Blow, 1.6A, 600VAC, 150A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
Fuse Miniature 1.6A 250V Slow Blow 2-Pin Axial Through Hole
Glass/Ceramic Tube Fuse, 1.6A, 600V, RoHS, Bulk
Bel Fuse SCT
250V 5.4A2S 1.5KA Cartridge,Ceramic 1.6A ,D5.5XL21MM 5mm*20mm
FUSE CERAMIC 1.6A 250VAC 5X20MM

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0659R1600-13
  • 5HTP 1.6R
  • 5HTP-1.6-R
  • 5HTP1.6-R