Bel Fuse 0ZRM0300FF1A

Radial Resettable Fuse, PPTC, 0ZRM, 120 V, 3 A, 6 A, 19.8 s, Round
$ 0.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZRM0300FF1A.

IHS

Datasheet2 pages17 years ago

Bel Fuse SCT

Sager Electronics

Inventory History

3 month trend:
-1.68%

CAD Models

Download Bel Fuse 0ZRM0300FF1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-07-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PTC Resettable Fuse 3A(hold) 6A(trip) 72V 40A 2.8W 19.8s 0.04Ohm Radial 20.67 X 3.1 X 26.67mm Bag Automotive
BournsMF-RX300
PTC Resettable Fuse 3A(hold) 6A(trip) 60V 40A 2.8W 19.8s 0.04Ohm Radial 24.9 X 3.1mm Bulk Automotive
Radial Lead Resettable Fuses 60Volt 40Amps Hold 3A Trip 6Amps
PTC Resettable Fuse 3A(hold) 6A(trip) 60VDC 40A 2.8W 19.8s 0.04Ohm Radial 24.9 X 3mm Bag
TE ConnectivityRXEF300-2
Radial Lead Resettable Fuses Radial Lead 3A 72V 40A Imax
Bel Fuse0ZRC0300FF1A
PTC Resettable Fuse 3A(hold) 6A(trip) 90VDC 40A 2.8W 0.04Ohm Radial 24.9 X 3.1mm Bulk Automotive

Descriptions

Descriptions of Bel Fuse 0ZRM0300FF1A provided by its distributors.

Radial Resettable Fuse, PPTC, 0ZRM, 120 V, 3 A, 6 A, 19.8 s, Round
PTC Thermistor, 0.07ohm, Through Hole Mount
Radial Lead PTC, 120 VAC, 120 VDC, 3A, RoHS
Bel Fuse SCT
PTC RESET 3.00A 120VAC/VDC RAD
Radial PPTC 3.00 Ih 120V Tape Reel
Thermal Shock Min. °C = -40 / Thermal Shock Max. °C = 85 / Resistance Max. mOhm = 70 / Voltage Rating V = 120 / Wire Diameter mm = 0.81 / Resistance Min. mOhm = 40 / Trip Current A = 6 / Operating Temperature Max. °C = 85 / Time to Trip Max. s = 19.8 / Operating Temperature Min. °C = -40

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.