TE Connectivity RXEF300-2

Radial Lead Resettable Fuses Radial Lead 3A 72V 40A Imax

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RXEF300-2.

Master Electronics

Datasheet28 pages12 years ago

IHS

Future Electronics

DigiKey

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-05-11

Related Parts

Littelfuse72R300XMR
72V 3A 40A -40¡Í~+85¡Í 6A 40m´Î 19.8s 100m´Î Radial Leaded Resettable Fuses ROHS
TE ConnectivityRXEF300K
PTC Resettable Fuse 3A(hold) 6A(trip) 72V 40A 2.8W 19.8s 0.04Ohm Radial 23.11 X 29.3mm Bag
Littelfuse72R300XF
PTC Resettable Fuse 3A(hold) 6A(trip) 72VDC 40A 2.8W 19.8s 0.04Ohm Radial 23.11 X 3.1mm Bulk
TE ConnectivityRKEF300
PTC Resettable Fuse 3A(hold) 6A(trip) 60V 40A 3.2W 19.8s 0.03Ohm Radial 16.5 X 3 X 21.2mm Bag
PTC Resettable Fuse 3A(hold) 6A(trip) 72V 40A 2.8W 19.8s 0.04Ohm Radial 20.67 X 3.1 X 26.67mm Bag Automotive
BournsMF-RX300
PTC Resettable Fuse 3A(hold) 6A(trip) 60V 40A 2.8W 19.8s 0.04Ohm Radial 24.9 X 3.1mm Bulk Automotive

Descriptions

Descriptions of TE Connectivity RXEF300-2 provided by its distributors.

Radial Lead Resettable Fuses Radial Lead 3A 72V 40A Imax
RXEF Series 72 V 3 A Ihold Through Hole Radial PolySwitch Resettable Fuse
PTC Resettable Fuse, 0.1ohm, Through Hole Mount
PTC Resettable Fuse 40A 72V T/R
FUSE, PTC RESET, 72V, 3A, RADIAL, FULL REEL
Electromechanical Switch Poly Switch 40A T/R

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF2693-000