Bourns MF-RX300/72-0

PTC Resettable Fuse 3A(hold) 6A(trip) 72V 40A 2.8W 19.8s 0.04Ohm Radial 20.67 X 3.1 X 26.67mm Bag Automotive
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-RX300/72-0.

IHS

Datasheet8 pages3 years ago

JRH Electronics

Electro Sonic

Newark

Arrow Electronics

Inventory History

3 month trend:
+17.40%

CAD Models

Download Bourns MF-RX300/72-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsMF-RX300
PTC Resettable Fuse 3A(hold) 6A(trip) 60V 40A 2.8W 19.8s 0.04Ohm Radial 24.9 X 3.1mm Bulk Automotive
Radial Lead Resettable Fuses 60Volt 40Amps Hold 3A Trip 6Amps
Radial Lead Resettable Fuses 60Volt 40Amps Hold 3A Trip 6Amps
Bel Fuse0ZRC0300FF1A
PTC Resettable Fuse 3A(hold) 6A(trip) 90VDC 40A 2.8W 0.04Ohm Radial 24.9 X 3.1mm Bulk Automotive
TE ConnectivityRXEF300-2
Radial Lead Resettable Fuses Radial Lead 3A 72V 40A Imax
TE ConnectivityRXEF300K
PTC Resettable Fuse 3A(hold) 6A(trip) 72V 40A 2.8W 19.8s 0.04Ohm Radial 23.11 X 29.3mm Bag

Descriptions

Descriptions of Bourns MF-RX300/72-0 provided by its distributors.

PTC Resettable Fuse 3A(hold) 6A(trip) 72V 40A 2.8W 19.8s 0.04Ohm Radial 20.67 X 3.1 X 26.67mm Bag Automotive
FUSE, RESETTABLE, 3A, DIMS 0.814X0.122X1.05", RADIAL, 72VDC, DCR 0.04 OHMS, PCB
PTC Resettable Fuse, 72V, 0.04ohm, Through Hole Mount
Resettable Fuse, PPTC, MF-RX/72, 72 VDC, 3 A, 6 A, 19.8 s, Rectangular
PTC Resettable Fuse 40A 72V Bulk
Avnet Japan
Fuse, Ptc Reset, 72V, 3A, Radial; Product Range:mf-Rx/72 Series; Voltage Rating:72Vdc; Holding Current:3A; Tripping Current:6A; Time To Trip:19.8S; Fuse Shape:rectangular; Current Rating Max:40A; Lead Spacing:10.2Mm; Diameter:- Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-RX 300/72-0
  • MF-RX300/72-0.