Bel Fuse 0ZCK0075FF2E

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 40A 0.6W 0.2s 0.09Ohm SMD Solder Pad 0805 T/R
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZCK0075FF2E.

Master Electronics

Datasheet4 pages6 years ago

IHS

Inventory History

3 month trend:
-28.34%

CAD Models

Download Bel Fuse 0ZCK0075FF2E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2013-04-06
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Bel Fuse0ZCG0075BF2B
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 33VDC 40A 1W 0.2s 0.11Ohm SMD Solder Pad 1812 T/R Automotive
Bel Fuse0ZCG0075AF2B
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 24 VDC, 750 mA, 1.5 A, 200 ms
Bel Fuse0ZCF0075FF2C
SMD Resettable Fuse, PPTC, 2920 [7351 Metric], 0ZCF, 33 VDC, 750 mA, 1.5 A, 300 ms

Descriptions

Descriptions of Bel Fuse 0ZCK0075FF2E provided by its distributors.

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 40A 0.6W 0.2s 0.09Ohm SMD Solder Pad 0805 T/R
SMD Resettable Fuse, PPTC, 0805 (2012 Metric), 0ZCK, 6 VDC, 750 mA, 1.5 A, 200 ms
PTC Resettable Fuse, 0.09ohm, Surface Mount
Fuse, Resettable Ptc, 6Vdc, 0.75A, Smd; Pptc Case Style:0805 (2012 Metric); Product Range:0Zck Series; Voltage Rating:6Vdc; Holding Current:750Ma; Trip Current:1.5A; Time To Trip:0.2S; Current Rating Max:40A; Thermistor Mounting:Smd Rohs Compliant: Yes |Bel Fuse 0ZCK0075FF2E

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.