Bel Fuse 08B1-1X1T-36-F

Modular Connectors / Ethernet Connectors RJ45 Connector
$ 3.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 08B1-1X1T-36-F.

element14 APAC

Datasheet4 pages13 years ago

Bel Fuse SCT

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
-34.37%

CAD Models

Download Bel Fuse 08B1-1X1T-36-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-09-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Modular Connectors / Ethernet Connectors RJ45 Connector
Modular Connectors / Ethernet Connectors RJ45 Connector
Modular Connectors / Ethernet Connectors RJ45 Connector
TE Connectivity5787617-1
Conn USB 2.0 Type A RCP/RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Automotive Tray
TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity292304-2
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle

Descriptions

Descriptions of Bel Fuse 08B1-1X1T-36-F provided by its distributors.

Modular Connectors / Ethernet Connectors RJ45 Connector
Conn RJ-45 Integrated Magnetics F 8 POS 2.03mm Solder RA Thru-Hole 6 Terminal 1 Port Tray
RJ Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Mounting Flange
Connector, Rj45, Jack, 8P8C, Tht; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Bel Magnetic Solutions 08B1-1X1T-36-F

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08B-11X1T-36-F
  • 08B1-1X-1T-36-F
  • 08B1-1X1T-36-F..
  • 08B11X1T36-F
  • 08B11X1T36F