Bel Fuse 0697H6300-01

Electric Fuse, Time Lag Blow, 6.3A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0697H6300-01.

IHS

Datasheet4 pages10 years ago

Master Electronics

Inventory History

3 month trend:
-2.43%

CAD Models

Download Bel Fuse 0697H6300-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.211
$ 0.211
Stock
94,251
109,544
109,544
Authorized Distributors
6
6
6
Current Rating
6.3 A
6.3 A
6.3 A
Voltage Rating (AC)
350 V
350 V
350 V
Voltage Rating (DC)
72 V
72 V
72 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse0697H8000-02
Electric Fuse, Time Lag Blow, 8A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Bel Fuse0697H8000-01
Electric Fuse, Time Lag Blow, 8A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Bel Fuse0697A6300-01
RSTA 6.3-BULK (0697A6300-01) 2-Pin Radial Fuse Rectangular Time Lag IEC Short Leads 6.3A

Descriptions

Descriptions of Bel Fuse 0697H6300-01 provided by its distributors.

Electric Fuse, Time Lag Blow, 6.3A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Fuse, PCB Leaded, 6.3 A, 350 VAC, 72 VDC, 0697H, Slow Blow, Radial Leaded
2-Pin Radial Fuse Rectangular Slow Blow UL Bulk Pack 6.3A
72V 350V 180A2S Board Mount (Cartridge Style Excluded) 6.3A 8.35mm*4mm*7.8mm
Fuse Subminiature Slow Blow Acting 6.3A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Box Automotive AEC-Q200
Plastic Body, Radial Lead, 6.3A, 350V AC, 100V DC, RoHS
Bel Fuse SCT
FUSE BRD MNT 6.3A 350VAC 72VDC
Fuses with Leads - Through Hole 6.3A 350V

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.