Bel Fuse 0697H2500-01

Electric Fuse, Time Lag Blow, 2.5A, 350VAC, 100VDC, 100A (IR), Through Hole, MICRO
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0697H2500-01.

IHS

Datasheet4 pages10 years ago

Bel Fuse SCT

Inventory History

3 month trend:
-2.03%

CAD Models

Download Bel Fuse 0697H2500-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.201
$ 0.207
Stock
38,264
370
Authorized Distributors
6
6
Current Rating
2.5 A
2.5 A
Voltage Rating (AC)
350 V
350 V
Voltage Rating (DC)
100 V
100 V
Mount
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bel Fuse0697W3150-01
Electric Fuse, Time Lag Blow, 3.15A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0697H3150-01
Electric Fuse, Time Lag Blow, 3.15A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Littelfuse0229003.MXP
Fuse Subminiature Slow Blow Acting 3A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Bel Fuse0697W3150-02
Electric Fuse, Time Lag Blow, 3.15A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Littelfuse0229002.MXP
Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UKCA/UL

Descriptions

Descriptions of Bel Fuse 0697H2500-01 provided by its distributors.

Electric Fuse, Time Lag Blow, 2.5A, 350VAC, 100VDC, 100A (IR), Through Hole, MICRO
Fuse, PCB Leaded, 2.5 A, 350 VAC, 100 VDC, 0697H, Slow Blow, Radial Leaded
2-Pin Radial Fuse Rectangular Slow Blow UL Bulk Pack 2.5A
100V 350V 35A2S Board Mount (Cartridge Style Excluded) 2.5A 8.35mm*4mm*7.8mm
Plastic Body, Radial Lead, 2.5A, 350V AC, 100V DC, RoHS
Bel Fuse SCT
FUSE BRD MNT 2.5A 350VAC 100VDC
Fuses with Leads - Through Hole 2.5A 350V

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.