Bel Fuse 0697H0315-05

Electric Fuse, Time Lag Blow, 0.315A, 350VAC, 100VDC, 100A (IR), Through Hole, MICRO
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0697H0315-05.

IHS

Datasheet4 pages10 years ago

Bel Fuse SCT

JRH Electronics

Inventory History

3 month trend:
-48.24%

CAD Models

Download Bel Fuse 0697H0315-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.214
$ 0.214
Stock
95,684
232,996
232,996
Authorized Distributors
6
6
6
Current Rating
315 mA
315 mA
315 mA
Voltage Rating (AC)
350 V
350 V
350 V
Voltage Rating (DC)
100 V
100 V
100 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse0697H0400-01
Electric Fuse, Time Lag Blow, 0.4A, 350VAC, 100VDC, 100A (IR), Through Hole, MICRO
Littelfuse0225.375MXP
Fuse Subminiature Fast Acting 0.375A 250V Holder Cartridge 5 X 15mm Glass Bulk
Bel Fuse0697H0400-02
Electric Fuse, Time Lag Blow, 0.4A, 350VAC, 100VDC, 100A (IR), Through Hole, MICRO
Littelfuse0617.400MXEP
Fuse Miniature Fast Acting 0.4A 250V Axial 5 X 20mm Glass T/R
Bel Fuse0697H0250-01
Electric Fuse, Time Lag Blow, 0.25A, 350VAC, 100VDC, 100A (IR), Through Hole, MICRO
Schurter0034.6010
Fuse Subminiature Fast Acting 0.4A 250V Radial 8.5 X 8.5mm Thermoplastic CCC/VDE/cULus

Descriptions

Descriptions of Bel Fuse 0697H0315-05 provided by its distributors.

Electric Fuse, Time Lag Blow, 0.315A, 350VAC, 100VDC, 100A (IR), Through Hole, MICRO
Fuse Micro Slow Blow 315mA 350VAC/100VDC 2-Pin Thru-Hole Bulk
2-Pin Radial Fuse | Rectangular | Slow Blow | UL | Ammo Pack | 315mA
100V 350V 0.27A2S Board Mount (Cartridge Style Excluded) 315mA 8.35mm*4mm*7.8mm
Fuse Subminiature Slow Blow Acting 0.315A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Box Automotive AEC-Q200
Plastic Body, Radial Lead, 0.315A, 350V AC, 100V DC, RoHS
Bel Fuse SCT
FUSE BRD MNT 315MA 350VAC 100VDC
Fuses with Leads - Through Hole 315mA 350V

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.