Bel Fuse 0685F3500-01

Electric Fuse, Fast Blow, 3.5A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0685F3500-01.

element14 APAC

Datasheet4 pages10 years ago

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Bel Fuse 0685F3500-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2014-07-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse0685F4000-01
Fuse Chip Fast Acting 4A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic
Bel FuseC1Q 4
Electric Fuse, Very Fast Blow, 4A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206
Littelfuse0451004.MR
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 4 A, 125 VAC 125 VDC, RoHS
Bel Fuse0685F2500-01
Electric Fuse, Fast Blow, 2.5A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206
Fuse Miniature Fast Acting 4A 125V Holder Cartridge 5 X 20mm Glass Cardboard Carton
Littelfuse0235004.MXP
Fuse Miniature Fast Acting 4A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL

Descriptions

Descriptions of Bel Fuse 0685F3500-01 provided by its distributors.

Electric Fuse, Fast Blow, 3.5A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206
SMD Fuse, Fast Acting, 3.5 A, 125 VAC, 63 VDC, 1206 [3216 Metric], CF1
63V 125V 0.218A2S Board Mount (Cartridge Style Excluded) 3.5A 1206 3.2mm*1.58mm
Fuse, Smd, 3.5A, Fast Acting, 1206; Fuse Current:3.5A; Product Range:C1F Series; Voltage Rating Vac:125V; Voltage Rating V Dc:63V; Blow Characteristic:Fast Acting; Fuse Case Style:1206; Breaking Capacity Current Ac:100A; Breaking Rohs Compliant: Yes |Bel Fuse Circuit Protection 0685F3500-01

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0685F-3500-01
  • C1F 3.5
  • C1F-3.5
  • C1F3.5