Bel Fuse 0680L9120-05

Electric Fuse, Time Lag Blow, 12A, 75VAC, 50VDC, 100A (IR), Surface Mount, 2410
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0680L9120-05.

Master Electronics

Datasheet4 pages5 years ago

Sager Electronics

Inventory History

3 month trend:
-5.61%

CAD Models

Download Bel Fuse 0680L9120-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.362
$ 0.339
$ 0.339
Stock
205,509
5,940
5,940
Authorized Distributors
6
6
6
Current Rating
12 A
12 A
12 A
Voltage Rating (AC)
75 V
75 V
75 V
Voltage Rating (DC)
50 V
50 V
50 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Bel Fuse 0680L9120-05 provided by its distributors.

Electric Fuse, Time Lag Blow, 12A, 75VAC, 50VDC, 100A (IR), Surface Mount, 2410
Fuse Chip Slow Blow Acting 12A 50V SMD Solder Pad 2410 Ceramic T/R Automotive
FUSE BRD MNT 12A 50VAC 75VDC SMD / 12 A 50 V AC 75 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Smd Fuse, Aec-Q200, Slow Blow, 12A, 2410; Fuse Current:12A; Blow Characteristic:Slow Blow; Voltage Rating Vac:50V; Voltage Rating Vdc:75V; Fuse Case Style:2410 [6125 Metric]; Product Range:0680L Series Rohs Compliant: Yes |Bel Fuse 0680L9120-05

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.