What’s new: Find the right parts faster with our redesigned experience

Learn more

Bel Fuse 0680L9120-01

Electric Fuse, Time Lag Blow, 12A, 75VAC, 50VDC, 100A (IR), Surface Mount, 2410
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0680L9120-01.

IHS

Datasheet4 pages5 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bel Fuse 0680L9120-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.339
$ 0.362
$ 0.362
Stock
5,940
205,509
205,509
Authorized Distributors
6
6
6
Current Rating
12 A
12 A
12 A
Voltage Rating (AC)
75 V
75 V
75 V
Voltage Rating (DC)
50 V
50 V
50 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Bel Fuse 0680L9120-01 provided by its distributors.

Electric Fuse, Time Lag Blow, 12A, 75VAC, 50VDC, 100A (IR), Surface Mount, 2410
FUSE, SLOW BLOW, 12A, 50VAC, 2410; Available until stocks are exhausted
Surface mount bricks Silver Plated 2410 case size Slow Blow 12A Tape and Reel (1000 pcs.)
SMD Fuse, Slow Blow, 12 A, 50 VAC, 75 VDC, 2410 [6125 Metric], 0680L
75V 50V 244A2S 100A,500A Board Mount (Cartridge Style Excluded) 12A 2410 6.1mm*2.54mm*2.54mm
FUSE, SLOW BLOW, 12A, 50VAC, 2410;
FUSE BRD MNT 12A 50VAC 75VDC SMD
Surface Mount Fuses SM 2410 Slow Blow, 12A
SMT BRICK FUSE12A2410 SZ AG PLTG SLOW BLOW
Smd Fuse, Slow Blow, 12A, 50Vac, 2410; Fuse Current:12A; Blow Characteristic:Slow Blow; Voltage Rating Vac:50V; Voltage Rating Vdc:-; Fuse Case Style:2410 [6125 Metric]; Product Range:0680L Series; Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Bel Fuse 0680L9120-01

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.