Bel Fuse 0680L9100-05

Fuse Chip Slow Blow Acting 10A 50V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0680L9100-05.

Master Electronics

Datasheet4 pages5 years ago

Sager Electronics

Inventory History

3 month trend:
+0.62%

CAD Models

Download Bel Fuse 0680L9100-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.312
$ 0.339
$ 0.339
Stock
528,138
27,366
27,366
Authorized Distributors
6
6
6
Current Rating
10 A
10 A
10 A
Voltage Rating (AC)
75 V
75 V
75 V
Voltage Rating (DC)
50 V
50 V
50 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2019-07-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bel Fuse 0680L9100-05 provided by its distributors.

Fuse Chip Slow Blow Acting 10A 50V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
Electric Fuse, Time Lag Blow, 10A, 75VAC, 50VDC, 100A (IR), Surface Mount, 2410
Surface mount "bricks" | Silver Plated | 2410 case size | Slow Blow | 10A | Tape and Reel (5000 pcs.)
SMD Fuse, Slow Blow, 10 A, 50 VAC, 75 VDC, 2410 [6125 Metric], 0680L
Slow Micro Fuse; SMD; 2410; 10A; 75VDC;
75V 50V 170A2S 100A,500A Board Mount (Cartridge Style Excluded) 10A SMD,6.1X2.5MM 6.1mm*2.54mm*2.54mm
FUSE BRD MNT 10A 50VAC 75VDC SMD
Surface Mount Fuses SM 2410 Slow Blow, 1 0A
SMT BRICK FUSE10A2410 SZ AG PLTG SLOW BLOW
SMD FUSE, AEC-Q200, SLOW BLOW, 10A, 2410; Fuse Current: 10A; Blow Characteristic: Slow Blow; Voltage Rating VAC: 50V; Voltage Rating VDC: 75V; Fuse Case Style: 2410 ^6125 Metric]; Product Range: 0680L Serie 71AJ7287

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.