Bel Fuse 0680L9100-01

Electric Fuse, Time Lag Blow, 10A, 75VAC, 50VDC, 100A (IR), Surface Mount, 2410
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0680L9100-01.

Master Electronics

Datasheet4 pages5 years ago

Sager Electronics

Inventory History

3 month trend:
+24.48%

CAD Models

Download Bel Fuse 0680L9100-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.339
$ 0.312
$ 0.312
Stock
27,366
528,138
528,138
Authorized Distributors
6
6
6
Current Rating
10 A
10 A
10 A
Voltage Rating (AC)
75 V
75 V
75 V
Voltage Rating (DC)
50 V
50 V
50 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2019-07-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bel Fuse 0680L9100-01 provided by its distributors.

Electric Fuse, Time Lag Blow, 10A, 75VAC, 50VDC, 100A (IR), Surface Mount, 2410
Surface mount bricks Silver Plated 2410 case size Slow Blow 10A Tape and Reel (1000 pcs.)
SMD Fuse, Slow Blow, 10 A, 50 VAC, 75 VDC, 2410 [6125 Metric], 0680L
FuseChip Slow Blow Acting 10A 50V SMD Solder Pad 2410Ceramic T/R Automotive AEC-Q200
75V 50V 170A2S 100A,500A Board Mount (Cartridge Style Excluded) 10A SMD,6.1X2.5MM 6.1mm*2.54mm*2.54mm
FUSE, SLOW BLOW, 10A, 50VAC, 2410;
FUSE BRD MNT 10A 50VAC 75VDC SMD
Surface Mount Fuses SM 2410 Slow Blow, 10A
SMT BRICK FUSE10A2410 SZ AG PLTG SLOW BLOW
2-SMD Square End Block 0680L Surface Mount AEC-Q200CE cURus Board Mount (Cartridge Style Excluded) Fuse 100A AC 500A DC 10A 0.0084Ohms -55C~125C
Smd Fuse, Slow Blow, 10A, 50Vac, 2410; Fuse Current:10A; Blow Characteristic:Slow Blow; Voltage Rating Vac:50V; Voltage Rating Vdc:-; Fuse Case Style:2410 [6125 Metric]; Product Range:0680L Series; Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Bel Fuse 0680L9100-01

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.