Baumer Electric IFRM 12P1701/L

Proximity Sensor Inductive NO PNP 4mm 10V to 30VDC 3-Pin
$ 142.75
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Baumer Electric IFRM 12P1701/L.

IHS

Datasheet1 page12 years ago

Electro Sonic

TME

Supply Chain

Introduction Date2008-03-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

INDUCTIVE PROXIMITY SENSOR, M12 SHLD, NPB, 4MM, PNP, NO, 2M CAB, E2A SERIES
INDUCTIVE PROXIMITY SENSOR, M12 SHLD, NPB,4MM, NPN, NO,2M CAB, E2A SERIES
NO Block Inductive Proximity Sensor 5 mm Detection Range; 12 to 24 V dc; IP67

Descriptions

Descriptions of Baumer Electric IFRM 12P1701/L provided by its distributors.

Proximity Sensor Inductive NO PNP 4mm 10V to 30VDC 3-Pin
Inductive Sensor, 4mm Min, 4mm Max, 200mA, Cylindrical
INDUCTIVE SENSOR M12 HOUSING PNP 4MM RANGE
IFRM12P1701/L, Baumer Electric
L=30.5MM 10-30VDC INDPNPNO4MMSHLD
Around the globe, automation would not be the same without non-contact inductive proximity sensors. For decades, millions of such metal-detecting devices have been monitoring presence, measuring movement and position of machine parts, valves and gears. Reliably. Day in and day out. Even in high-speed applications, exposed to the toughest industrial conditions, inductive proximity sensors safely detect steel targets as well as non-ferrous metal targets. The sensors provide feedback with precise switching points and extremely high repeat accuracy.The range of inductive 3-wire sensors consists of two basic designs: Sensors with digital output providing accurate on/off information Sensors with analog output providing absolute distance information Both technologies are available in a wide range of housing styles ranging from subminiature to standard size enclosures.

Manufacturer Aliases

Baumer Electric has several brands around the world that distributors may use as alternate names. Baumer Electric may also be known as the following names:

  • BAUMER

Part Number Aliases

This part may be known by these alternate part numbers:

  • IFRM12P1701/L