Baumer Electric IFRM 08N17A1/S35L

Baumer Inductive Sensor, M8, 2MM Range Flush, NPN No, M8 3 Pin Connector, Stainless Steel
$ 135.79
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Baumer Electric IFRM 08N17A1/S35L.

IHS

Datasheet2 pages12 years ago

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Proximity Sensor Inductive NO PNP 2mm 10V to 32VDC 4-Pin
INDUCTIVE PROXIMITY SENSOR, M8 SHLD, SS, 2MM, PNP, NO, 2M CABLE, E2A SERIES
INDUCTIVE PROXIMITY SENSOR, NPN-NO BARREL, M8, 2 MM, IP68, E2E NEXT SERIES

Descriptions

Descriptions of Baumer Electric IFRM 08N17A1/S35L provided by its distributors.

BAUMER INDUCTIVE SENSOR, M8, 2MM RANGE FLUSH, NPN NO, M8 3 PIN CONNECTOR, STAINLESS STEEL
Proximity Sensor Inductive NO NPN 2mm 10V to 30VDC
Inductive Sensor, 2mm Min, 2mm Max, 200mA, Cylindrical
L=46MM PREF: INDUCTIVE TUBULAR METAL
Around the globe, automation would not be the same without non-contact inductive proximity sensors. For decades, millions of such metal-detecting devices have been monitoring presence, measuring movement and position of machine parts, valves and gears. Reliably. Day in and day out. Even in high-speed applications, exposed to the toughest industrial conditions, inductive proximity sensors safely detect steel targets as well as non-ferrous metal targets. The sensors provide feedback with precise switching points and extremely high repeat accuracy.The range of inductive 3-wire sensors consists of two basic designs: Sensors with digital output providing accurate on/off information Sensors with analog output providing absolute distance information Both technologies are available in a wide range of housing styles ranging from subminiature to standard size enclosures.

Manufacturer Aliases

Baumer Electric has several brands around the world that distributors may use as alternate names. Baumer Electric may also be known as the following names:

  • BAUMER

Part Number Aliases

This part may be known by these alternate part numbers:

  • IFRM08N17A1/S35L