Omron E2E-X2ME1

Inductive Proximity Sensor, Npn-no Barrel, M8, 2 Mm, IP68, E2E Next Series
$ 126.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X2ME1.

IHS

Datasheet16 pages24 years ago

element14 APAC

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Proximity Sensor Inductive NO PNP 2mm 10V to 40VDC 4-Pin
Proximity Sensor Inductive NO NPN 2mm 10V to 40VDC 4-Pin
Proximity Sensor Inductive NO PNP 2mm 10V to 40V 4-Pin

Descriptions

Descriptions of Omron E2E-X2ME1 provided by its distributors.

INDUCTIVE PROXIMITY SENSOR, NPN-NO BARREL, M8, 2 MM, IP68, E2E NEXT SERIES
Proximity Sensor Inductive NO NPN 2mm 10V to 40VDC 4-Pin
Relay; E-Mech; 3PDT; Ctrl-V 24VDC; 5A; 220VAC/24VDC; Socket Mnt; Blade Term; MY Series
Sensors - Proximity Sensors PROXIMITY SENSOR
OMRON INDUSTRIAL AUTOMATION E2E-X2ME1 INDUCTIVE PROXIMITY SENSOR
Proximity Sensor,Inductive,8mm,NPN,NO
Inductive Sensor, 2mm Min, 2mm Max, 200mA, Cylindrical
Proximity Sensors PROXIMITY SENS M8 2MM DC3W-NO
SENSOR PROX INDUCTIVE 2MM CYLIND
Inductive Proximity Sensor; Supply Voltage Min:10Vdc; Supply Voltage Max:30Vdc; Product Range:E2E Series; Sensing Range Max:2Mm; Sensor Output Type:Npn; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V; Thread Size - Metric:M8 Rohs Compliant: Yes |Omron Industrial Automation E2E-X2ME1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EX2ME1