Baumer Electric FPDK 14P5101/S35A

Retroreflective Photoelectric Sensor, 7.2mm Min, 7.2mm Max, 100mA, Rectangular, Board Mount
$ 256.985
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Baumer Electric FPDK 14P5101/S35A.

IHS

Datasheet1 page12 years ago

Electro Sonic

TME

Inventory History

3 month trend:
+27.16%

Supply Chain

Introduction Date2007-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BOARD MOUNT TEMPERATURE SENSOR, MEMS THERMAL, SERIAL I2C, 4-PIN, D6T SERIES
OmronE3Z-R86
Omron Retroreflective Photoelectric Sensor, Rectangular Sensor, 4000 mm Detection Range
Industrial Pressure Sensor -50Pa to 50Pa Differential 4-Pin SIP Module
Flow Sensor Mass Air/Gas 0SCCM to 750SCCMFlow Range 25psiOperating Pressure 4-Pin
OPB815L Series 30 V 890 nm 50 mA Phototransistor Deep Gap Slotted Switch
AIRFLOW SENSOR, 750CC/MIN, -20TO 70DEG C; Available until stocks are exhausted

Descriptions

Descriptions of Baumer Electric FPDK 14P5101/S35A provided by its distributors.

Retroreflective Photoelectric Sensor, 7.2mm Min, 7.2mm Max, 100mA, Rectangular, Board Mount
PHOTOELECTRIC POLARISED RETRO SENSOR PNP
Reflective Photoelectric Sensors
/ 131261 RETRO-REFLECTIVE PHOTO SENSOR W/ FILTER
PREF: RETRO-REFLECTIVE W/ POL FILTER
Sensor Type = Retro-Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. m = 7 / Light Type = Red LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8 / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Series = FPDK / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 65 / Width mm = 14.8 / Length mm = 31 / Height mm = 43
Baumer provides a large range of photoelectric sensors for many different applications.Light barriers and diffuse types are available with background suppression, in the smallest housings on the marketAlmost every sensor is available with visible laser light, even the small versionsLarge range of fiber optic sensors and fibersDistance measuring laser sensors with high resolution down to 2 µm and measuring distance up to 1 m provide absolute distance informationFully contained line sensors for web control or to detect parts in a 2-dimensional area or providing an absolute distance informationCompact vision sensors for position control, control of completeness and control of part presenceSensors for special applications In almost every automation process photoelectric sensors play an essential role.

Manufacturer Aliases

Baumer Electric has several brands around the world that distributors may use as alternate names. Baumer Electric may also be known as the following names:

  • BAUMER

Part Number Aliases

This part may be known by these alternate part numbers:

  • FPDK14P5101/S35A
  • FPDK14P5101S35A