Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OPB815WZ

OPB815L Series 30 V 890 nm 50 mA Phototransistor Deep Gap Slotted Switch
$ 5.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB815WZ.

Master Electronics

Datasheet4 pages4 years ago

Sager Electronics

Newark

Jameco (USA)

Inventory History

3 month trend:
-16.51%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OptekOPB815L
OPB815L Series 30 V 890 nm 50 mA Phototransistor Deep Gap Slotted Switch
OPB800L Series 30 V 890 nm 50 mA Phototransistor Wide Gap Slotted Optical Switch
OPB811L Series 30 V 890 nm 50 mA Phototransistor Wide Gap Slotted Optical Switch

Descriptions

Descriptions of Optek OPB815WZ provided by its distributors.

OPB815L Series 30 V 890 nm 50 mA Phototransistor Deep Gap Slotted Switch
Fork coupler Dimensions L x W x H: 32 x 6.3 x 14 mm Gap width: 9.5 mm Operating temperature: -40...80 °C Output collector-emitter voltage: 30 V
PHOTO INTERRUPTER, THROUGH BEAM, 9.5MM; Sensor Output: Phototransistor; Sensor Mounting: Panel / Chassis; Gap Width: 9.5mm; Aperture Width: 1.52mm; Forward Current If: 20mA; Reverse Voltage Vr: 2V; Forward Voltage: 1.7V; Produc

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB 815WZ