B&K Precision XLN3640-GL

Xln Series 1.44 Kw Programmable DC Power Supplies, 0-36V, Gpib And Lan
$ 3,265
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision XLN3640-GL.

Electro Sonic

Datasheet5 pages12 years ago

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.00%

Related Parts

TDK-LambdaSWS1000L-36
1.044KW Screw Terminal Block 120V(DC) 350V(DC) Screw Terminal Block DIN 190mm*120mm*61mm
TDK-LambdaHWS1500-36
AC-DC Regulated Power Supply Module, 1 Output, 1500W, Hybrid
PBA1000 Series 1044 W Single Output 36 V Internal AC/DC Switching Power Supply
TDK-LambdaHWS1500-36/HD
AC-DC Power Supplies, Unit type, Output: 1674W, 36V, Option: Harsh environment
Module DC-DC Single-Out 36V 4.17A 150W Screw Mount/Through Hole 9-Pin Full Brick
VI-200 Series 200 W 200 to 400 V Input Isolated Output 28 V DC-DC Converter

Descriptions

Descriptions of B&K Precision XLN3640-GL provided by its distributors.

XLN SERIES 1.44 KW PROGRAMMABLE DC POWER SUPPLIES, 0-36V, GPIB AND LAN
Programmable Dc Power Supply; Tipo De Salida De Alimentación:Adjustable; Núm. De Salidas:1; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:36V; Corriente De Salida Mín.:0A; Corriente De Salida Máx.:40A; Potencia Nominal:1.44Kw |B&k Precision XLN3640-GL
Output Power kW = 1.44 / Output Voltage 1 Max. V = 36 / Output Voltage 2 Max. V = 5 / Outputs = 2 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Output Current 1 Max. A = 40 / Output Current 2 Max. A = 1 / Output Type 1 = Programmable / Output Type 2 = Fixed / Interfaces = USB / Interfaces = GPIB / Interfaces = RS485 / Interfaces = Ethernet / Ports = USB-B Socket / Ports = RJ45 Socket / Ports = GPIB Socket / Ports = Input Terminal / Ripple & Noise (V) mV = 60 / Display Type = LCD / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = Yes

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION

Part Number Aliases

This part may be known by these alternate part numbers:

  • XLN3640GL