TDK-Lambda SWS1000L-36

Switching Power Supplies 1044W 36V 29A Medical, 115-230VAC
$ 669.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda SWS1000L-36.

IHS

Datasheet5 pages3 years ago

Sager Power Systems

Ciiva

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-01-22
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Advanced EnergyLCC600-36U-9P
Artesyn Embedded Technologies AC-DC Converter, 600W, 36V DC Out, 16.7A, 1 Output
TDK-LambdaLS25-36
Switching Power Supplies 27W 36V 0.75A AC-DC 115-230VAC
TDK-LambdaLS35-36
POWER SUPPLY, AC-DC,36V,1A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,36W, LS SERIES
TDK-LambdaSWS600L-36
POWER SUPPLY, SINGLE OUTPUT, 36.0V, 18A, 648W, 4.72 X 2.40 X 7.48
Advanced EnergyLCM600U-T-4-A
36V @ 600W BULK FRONT END, 2.4 X 4.5 X 7.5; TB INPUT; 5VSB; NEW AESTHETICS ROHS COMPLIANT: YES
Advanced EnergyLCC600-28U-4P
Switching Power Supplies 600W 90-264VAC 28V Fly Leads

Descriptions

Descriptions of TDK-Lambda SWS1000L-36 provided by its distributors.

Switching Power Supplies 1044W 36V 29A Medical, 115-230VAC
AC-DC Power Factor Correction Module, 1 Output, 1044W, Hybrid
PowerSupply;AC-DC;36VDC@29A;85-265VAC In;Enclosed;PnlMnt;Medical;SWS1000L Series
AC/DC Power Supply Single-OUT 36V 29A 1044W Medical
AC-DC Power Supplies, Unit type, Output: 1044W, 36V, Standard type
AC-DC, Medical, Enclosed, 85-265V, 36V 29A, 1044W
1.044KW Screw Terminal Block 120V(DC) 350V(DC) Screw Terminal Block DINRail installation 190mm*120mm*61mm
DC Power Supply 1000W 29A/36VDC
Switch Mode Power Supply; Power Supply Type:Switching; Output Type:Variable; No. of Outputs:1; Output Current:29A; Power Rating:1044W; Supply Voltage:265VAC; Power Supply Mounting:Chassis; Output Voltage:36V ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • SWS-1000L-36
  • SWS1000L36