Vicor VI-26L-EU

VI-200 Series 200 W 200 to 400 V Input Isolated Output 28 V DC-DC Converter
$ 359.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-26L-EU.

IHS

Datasheet2 pages8 years ago

Future Electronics

Elcodis

iiiC

Inventory History

3 month trend:
-7.77%

CAD Models

Download Vicor VI-26L-EU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 359.39
$ 1,173.8
$ 1,173.8
Stock
37,214
38,229
38,229
Authorized Distributors
3
3
3
Case/Package
Full Brick
Full Brick
Full Brick
Number of Pins
9
9
9
Number of Outputs
1
1
1
Min Input Voltage
200 V
200 V
200 V
Max Input Voltage
400 V
400 V
400 V
Output Voltage
28 V
28 V
28 V
Output Current
40 A
40 A
40 A
Output Power
200 W
200 W
200 W
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
88 %
90 %
90 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Module DC-DC Single-Out 24V 8.33A 200W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 12V 16.67A 200W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 72V 2.78A 200W Screw Mount/Through Hole 9-Pin Full Brick

Descriptions

Descriptions of Vicor VI-26L-EU provided by its distributors.

VI-200 Series 200 W 200 to 400 V Input Isolated Output 28 V DC-DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid
Module DC-DC 1-OUT 28V 40A 200W 9-Pin
OCP,OTP,OVP,SCP 88% 200W 7.14A 28V 1 400V 200V TH
GS2011MIPS GainSpan Corporation

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI26L-EU