B&K Precision 9801

Bench Power Supply 0V to 150V/0V to 300V Single-OUT 3A/1.5A 300W
$ 2,720
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 9801.

Electro Sonic

Datasheet5 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+66.67%

Related Parts

Keysight TechnologiesE3645A
Power Supply; 0 to 35/0 to 60 V; 22/1.3; 80 W (Max.); 0 to 40 degC
Keysight TechnologiesE3644A
Power Supply; DC Type of Power Supply; 0 to 8 VDC @ 8 A, 0 to 20 VDC @ 4 A
Fluke 87-5/E2 KIT True-RMS Industrial Digital Multimeter with Deluxe Accessories Combo Kit
Keysight TechnologiesE3642A
Keysight E3642A DC Power Supply, Single Output, Dual Range, 20V/2.5A, 8V/5A, 50W, E3640 Series

Descriptions

Descriptions of B&K Precision 9801 provided by its distributors.

Bench Power Supply 0V to 150V/0V to 300V Single-OUT 3A/1.5A 300W
AC POWER SUPPLY 300VA 45-500HZ PROGRAMMABLE SOURCE SERIES 9800 SERIES
Benchtop Power Supply, Programmable, AC Power Source
AC Power Supply, 110/220V AC, 300V AC, 300W, 3A
Power Supply, 1-Ch, 300V, 3A, Prog; Product Range:9800 Series; Output Power Max:300Va; Output Voltage Max:300V; Output Current Max:3A; No. Of Phases:Single Phase; Interface Type:Lan, Usb, Rs232; Plug Type:Us; No. Of Outputs:1Outputs Rohs Compliant: Yes |B&k Precision 9801

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION