B&K Precision 4075GPIB

Arbitrary Function Generator, 25 Mhz With Gpib Interface Installed
$ 1,615
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 4075GPIB.

Electro Sonic

Datasheet60 pages14 years ago

Newark

Related Parts

InstekAFG-2125
GW Instek AFG-2125 Arbitrary Function Generator 25 MHz 1-channel
InstekAFG-2025
GW Instek AFG-2025 Arbitrary Function Generator 1-channel 25 MHz
B&K Precision4040A
Sweep/Function Generator and Frequency Counter 20MHz with Digital Display
TektronixAFG3021C
ARBITRARY FUNCTION GENERATOR: 1 CHANNEL 25MHZ AFG3000 SERIES
B&K Precision4040B
B&K Precision 4040B Function Waveform Generator, Sweep, 1 Channel, 200MHz, DDS, 4000B Series
B&K Precision4045B
20 MHz DDS Sweep Function Generator with Arb Function

Descriptions

Descriptions of B&K Precision 4075GPIB provided by its distributors.

ARBITRARY FUNCTION GENERATOR, 25 MHZ WITH GPIB INTERFACE INSTALLED
Arbitrary Waveform / Function Generator w/GPIB
ARB Function Generator Arbitrary; Signal Generator Type:ARB; Bandwidth:50kHz; Modulation Type:AM, FM, FSK; Supply Voltage Range:100V to 240V; External Height:88mm; External Width:213mm; External Depth:300mm ;RoHS Compliant: NA

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION