Instek AFG-2125

GW Instek AFG-2125 Arbitrary Function Generator 25 MHz 1-channel
$ 488
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek AFG-2125.

Burklin Elektronik

Datasheet2 pages11 years ago
Datasheet4 pages6 years ago

Farnell

Newark

Inventory History

3 month trend:
-50.00%

Related Parts

InstekAFG-2025
GW Instek AFG-2025 Arbitrary Function Generator 1-channel 25 MHz
B&K Precision4040B
B&K Precision 4040B Function Waveform Generator, Sweep, 1 Channel, 200MHz, DDS, 4000B Series
B&K Precision4040A
Sweep/Function Generator and Frequency Counter 20MHz with Digital Display

Descriptions

Descriptions of Instek AFG-2125 provided by its distributors.

GW Instek AFG-2125 Arbitrary Function Generator 25 MHz 1-channel
25MHz Arbitrary Function Generator w/Ext. counter, sweep, AM/FM
FUNCTION GENERATOR, 1CH, ARB/DDS, 25MHZ; Signal Generator Type: Arbitrary, Direct Digital Synthesis (DDS), Frequency, Signal; No. of Channels: 1 Channel; Product Range: AFG-2100 Series; Bandwidth: 25MHz; Signal Generator Mod
Signal Generator Type = Arbitrary Function Generator / Modulation Types = AM / Modulation Types = FM / Modulation Types = Sweep / Modulation Types = FSK / Channels = 1 / Waveforms = Arbitrary / Waveforms = Noise / Waveforms = Ramp / Waveforms = Sine / Waveforms = Square / Bandwidth MHz = 25 / Input Impedance kOhm = 1 / Output Impedance Ohm = 50 / Power Supply = 100 ... 240 VAC / Display Type = LCD / Frequency Max. MHz = 25 / Time Base Accuracy ppm = 20 / Interface Type = USB / Series = AFG-2000

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP