B&K Precision 1745A

B&K Precision 1745A DC Power Supply, Single Output, 35V, 10A, 420W, 1740A Series
$ 996
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 1745A.

Electro Sonic

Datasheet1 page21 years ago

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-20.00%

Related Parts

B&K Precision1744A
Bench Power Supply 0V to 35V Single-OUT 10A
B&K Precision1696
Bench Power Supply 1V to 20V Single-OUT 10A 200W
B&K Precision1687B
AC-DC Power Factor Correction Module, 1 Output, 360W, Hybrid
Keysight TechnologiesN6731B
Keysight N6731B Basic DC Power Module, 1-Slot, 5V, 10A, 50W, N6700 Series
B&K Precision1665
B&K Precision 1665 DC Power Supply, Single Output, 20V, 10A, 200W, 100-240VAC, Basic Series
Keysight TechnologiesE3632A
Keysight E3632A DC Power Supply, Single Output, 30V, 7A, 120W, GPIB, RS-232, E363xA Series

Descriptions

Descriptions of B&K Precision 1745A provided by its distributors.

B&K Precision 1745A DC Power Supply, Single Output, 35V, 10A, 420W, 1740A Series
POWER SUPPLY, DC TYPE OF POWER SUPPLY, 0 TO 35 VDC, 0 TO 10 A, 560 W, 0 TO 40 V
Bench Power Supply 0V to 35V Single-OUT 10A
BK Precision Model 1745A Digital DC Power Supply 035V 010A
0-35V, 0-10A, Digital DC Power Supply
Power Supply, Bench, 35V, 560W; Tipo De Salida De Alimentación:Adjustable; Núm. De Salidas:1; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:35V; Corriente De Salida Mín.:0A; Corriente De Salida Máx.:10A; Potencia Nominal:560W |B&k Precision 1745A

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION