B&K Precision 1665

B&K Precision 1665 DC Power Supply, Single Output, 20V, 10A, 200W, 100-240VAC, Basic Series
$ 389
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 1665.

element14 APAC

Datasheet1 page22 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Related Parts

B&K Precision1696
Bench Power Supply 1V to 20V Single-OUT 10A 200W
B&K Precision1687B
AC-DC Power Factor Correction Module, 1 Output, 360W, Hybrid

Descriptions

Descriptions of B&K Precision 1665 provided by its distributors.

B&K Precision 1665 DC Power Supply, Single Output, 20V, 10A, 200W, 100-240VAC, Basic Series
Bench Top Power Supplies 1-19.99V 9.999A Swi
POWER SUPPLY DC SWITCHING 1-19.99V 9.999A SERIES
POWER SUPPLY, DC, REGULATED, 20V;
POWER SUPPLY SWITCHER 1-19.99V
Power Supply, Dc, Regulated, 20V; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:1V; Output Voltage Max:20V; Output Current Min:0A; Output Current Max:10A; Power Rating:200W; Supply Voltage Min:90Vacrohs Compliant: Yes |B&k Precision 1665

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION