Keysight Technologies E3632A

Keysight E3632A DC Power Supply, Single Output, 30V, 7A, 120W, GPIB, RS-232, E363xA Series
$ 2,004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies E3632A.

IHS

Datasheet5 pages11 years ago
Datasheet5 pages16 years ago

Newark

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
+12.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Keysight TechnologiesU8002A
U8002A DC Power Supply, Single Output, 30V, 5A, 150W, GPIB, RS-232, U8000 Series
TektronixPWS4305
Tektronix PWS4305 150W 1 Output Programmable DC Bench PSU 30V 5A
Keysight TechnologiesU8001A
POWER SUPPLY, DC TYPE OF POWER SUPPLY, 0 TO 20 , 0 TO 35 V, 30 W (MAX.)
TektronixPWS2326
PWS2326 BENCH POWER SUPPLY 1 OUTPUT 0 - 32V DC 0 - 6A, PWS2000/4000 SERIES
TektronixPWS4323
POWER SUPPLY, 32 VOLTS, 3 AMPS DC PROGRAMMABL
Keysight TechnologiesN6744B
Keysight N6744B DC Power Module, 1-Slot, 35V, 3A, 105W, Basic DC Power, N6740 Series

Descriptions

Descriptions of Keysight Technologies E3632A provided by its distributors.

Keysight E3632A DC Power Supply, Single Output, 30V, 7A, 120W, GPIB, RS-232, E363xA Series
DC Bench Power Supply; Power Supply Type:Bench; Output Current:7A; Output Voltage 2:30V; Output Current 2:4A; Power Rating:120W; Supply Voltage:115VAC; Power Supply Mounting:Rack Mount; Approval Bodies:CSA, CE; Calibrated:No ;RoHS Compliant: NA
PSU, BENCH, 120W, DCPS; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:15V; Output Voltage 2:30V; Output Current:7A; Output Current 2:4A; Power Rating:120W; Load Regulation:0.01%; Length:348mm; Width:213mm; Height:133mm; Plug Type:UK / Euro; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (20-Jun-2011); Accuracy %:0.05%; Approval Bodies:CSA / CE; External Depth:348mm; External Length / Height:133mm; External Width:213mm; Output Ripple Voltage pk-pk:2mV; Output Voltage Max:30V; Power Supply Type:Programmable; Supply Voltage:230V; Supply Voltage Max:230V; Supply Voltage Min:100V; Weight:9.5kg; Weight Min:9.5kg
AGILENT TECHNOLOGIES E3632A Power Supply, 0-30VDC, 0-7A, Programmable. More details: Single Output DC Power Supply, Programmable, Output Volts 0 to 30 DC, Output Current 0 to 7 Amps, Current Limits 0 to 100%, Ripple Volts Regulation Less Than 350 uVrms, Line Volts Regulation Less than 0.01% + 2 mV, Meter Type 2 Digital, 120VAC Input Voltage, Input Frequency 47 to 63 Hz, Over Current and Over Voltage Protection, Parallel or Series Connection, Display 4 Digit Vacuum Fluorescent, Includes AC Power Cord and Instructions

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC