B&K Precision 1698

Bench Power Supply 1V to 60V Single-OUT 3.3A 200W
$ 409
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 1698.

Electro Sonic

Datasheet1 page13 years ago

element14

RS (Formerly Allied Electronics)

Related Parts

B&K Precision1667
B&K Precision 1667 DC Power Supply, Single Output, 60V, 3.3A, Basic Series
TektronixPWS2323
PWS2323 BENCH POWER SUPPLY 1 OUTPUT 0 - 32V DC 0 - 3A, PWS2000/4000 SERIES
B&K Precision1730A
POWER SUPPLY SINGLE OUTPUT DC TYPE OF POWER SUPPLY 0 TO 30 V 0 TO 3 A 180 W
B&K Precision1735A
B&K Precision 1735A DC Power Supply, Single Output, 30V, 3A, 90W, 120VAC, Basic Series
Keysight TechnologiesN6733B
Keysight N6733B DC Power Module, 20V, 2.5A, 50W, 1-Slot, for N6700, N6705 Series
Keysight TechnologiesU8001A
POWER SUPPLY, DC TYPE OF POWER SUPPLY, 0 TO 20 , 0 TO 35 V, 30 W (MAX.)

Descriptions

Descriptions of B&K Precision 1698 provided by its distributors.

Bench Power Supply 1V to 60V Single-OUT 3.3A 200W
Model 1698 Programmable Switching DC Power Supply, 1-60VDC, 0-3.3A
Programmable DC PwrSupply, 1-60VDC, 3.3A
PROGRAMMABLE DC POWER SUPPLY 1-60VDC 3.3A 1696 SERIES
Programmable DC Power Supply,Digital
POWER SUPPLY DC SWITCHER 1-60V
POWER SUPPLY, BENCH, 60V, 200W; Power Supply Output Type:Adjustable; No. of Outputs:1 Output; Output Voltage Min:1V; Output Voltage Max:60V; Output Current Min:0A; Output Current Max:3.3A; Power Rating:200W; Supply Voltage Min:90VAC RoHS Compliant: Yes

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION