Power Supply, Bench, 40V, 200W; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:40V; Output Current Min:0A; Output Current Max:5A; Power Rating:200W; Supply Voltage Min:90Vac Rohs Compliant: Yes |Tenma 72-7295
Power Supply, Dc, 60V, 5A, 300W; Tipo De Salida De Alimentación:Adjustable; Núm. De Salidas:1; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:60V; Corriente De Salida Mín.:0A; Corriente De Salida Máx.:5A; Potencia Nominal:300W |B&k Precision 1685B
B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names: