Tektronix PWS2326

PWS2326 Bench Power Supply 1 Output 0 - 32V DC 0 - 6A, PWS2000/4000 Series
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PWS2326. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix PWS2326.

element14 APAC

Datasheet4 pages16 years ago

Farnell

Related Parts

TektronixPWS2323
PWS2323 BENCH POWER SUPPLY 1 OUTPUT 0 - 32V DC 0 - 3A, PWS2000/4000 SERIES
TektronixPWS2185
PWS2185 BENCH POWER SUPPLY, 1 OUTPUT 0 - 18V DC 0 - 5A
TektronixPWS4323
POWER SUPPLY, 32 VOLTS, 3 AMPS DC PROGRAMMABL
Keysight TechnologiesU8002A
U8002A DC Power Supply, Single Output, 30V, 5A, 150W, GPIB, RS-232, U8000 Series
Keysight TechnologiesU8001A
POWER SUPPLY, DC TYPE OF POWER SUPPLY, 0 TO 20 , 0 TO 35 V, 30 W (MAX.)
Keysight TechnologiesE3642A
Keysight E3642A DC Power Supply, Single Output, Dual Range, 20V/2.5A, 8V/5A, 50W, E3640 Series

Descriptions

Descriptions of Tektronix PWS2326 provided by its distributors.

PWS2326 BENCH POWER SUPPLY 1 OUTPUT 0 - 32V DC 0 - 6A, PWS2000/4000 SERIES
Bench Power Supply, 32Vdc, 6A; Power Supply Output Type:Fixed; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:32V; Output Current Min:0A; Output Current Max:6A; Power Rating:700Va; Supply Voltage Min:99Vac Rohs Compliant: Yes |Tektronix PWS2326
Output Voltage 1 Max. V = 32 / Outputs = 1 / Input Voltage Min. V = 99 / Input Voltage Max. V = 264 / Output Current 1 Max. A = 6 / Output Type 1 = Adjustable / Plug Type = CEE 7/7 Plug / Ripple & Noise (V) mV = 1 / Ripple & Noise (V) mV = 3 / Display Type = VFD / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = No

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX