Keysight Technologies U8002A

U8002A DC Power Supply, Single Output, 30V, 5A, 150W, GPIB, RS-232, U8000 Series
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for U8002A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies U8002A.

element14 APAC

Datasheet8 pages12 years ago

TME

Newark

Farnell

Related Parts

Keysight TechnologiesU8001A
POWER SUPPLY, DC TYPE OF POWER SUPPLY, 0 TO 20 , 0 TO 35 V, 30 W (MAX.)
Keysight TechnologiesE3642A
Keysight E3642A DC Power Supply, Single Output, Dual Range, 20V/2.5A, 8V/5A, 50W, E3640 Series
TektronixPWS2185
PWS2185 BENCH POWER SUPPLY, 1 OUTPUT 0 - 18V DC 0 - 5A
TektronixPWS2326
PWS2326 BENCH POWER SUPPLY 1 OUTPUT 0 - 32V DC 0 - 6A, PWS2000/4000 SERIES
Tenma72-8355
; Power Supply Type:Bench; Output Type:Variable; No. of Outputs:1; Output Current:5A; Power Rating:80W; Supply Voltage:264VAC; Output Voltage:16V
TektronixPWS2323
PWS2323 BENCH POWER SUPPLY 1 OUTPUT 0 - 32V DC 0 - 3A, PWS2000/4000 SERIES

Descriptions

Descriptions of Keysight Technologies U8002A provided by its distributors.

U8002A DC Power Supply, Single Output, 30V, 5A, 150W, GPIB, RS-232, U8000 Series
POWER SUPPLY, 30V5A DC, 150W; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:30V; Output Current:5A; Power Rating:150W; Input Voltage:90V AC to 253V AC; Load Regulation:0.01%; Length:394.3mm; Width:212.3mm; Height:88.1mm; Weight:8.3kg; Approval Bodies:CE / CSA / C-tick; Plug Type:UK / Euro; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (15-Dec-2010); External Depth:212.3mm; External Length / Height:88.1mm; External Width:394.3mm; Output Type:Adjustable; Output Voltage Max:30V; Power Supply Type:Programmable; Supply Voltage:240V; Weight Min:8.3kg
AGILENT TECHNOLOGIES U8002A Power Supply, 0-30VDC, 0-5A, Manual. More details: Single Output DC Power Supply, Manual, Output Volts 0 to 30 DC, Output Current 0 to 5 Amps, Current Limits 0 to 100%, Ripple Volts Regulation Less Than 1 mVrms, Line Volts Regulation Less than 0.01% + 2 mV, Meter Type 2 Digital, 120VAC Input Voltage, Input Frequency 47 to 63 Hz, Over Current and Over Voltage Protection, Parallel or Series Connection, Display 3 Digit LCD with Backlight, Includes AC Power Cord and Instructions

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC