KYOCERA AVX TAJC226K016R

Capacitor, Tantalum; 22uF; Chip; +/-10%; EIA 6032; 16V; 20VDC; 1.6 Ohms ESR; SMD; 3.5muA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC226K016R.

IHS

Datasheet4 pages17 years ago

element14 APAC

element14

Garrett

Farnell

Alternate Parts

Price @ 1000
$ 0.176
$ 0.176
Stock
19,457
1,872,425
1,872,425
Authorized Distributors
0
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.6 µΩ
1 Ω
1 Ω
Leakage Current
3.5 µA
3.5 µA
3.5 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupT491D226K020AT
Cap Tant Solid 22uF 20V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
Yageo GroupT491C226M020AT
Cap Tant Solid 22uF 20V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
KYOCERA AVXTAJC226M016RNJ
Cap Tant Solid 22uF 16V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1 Ohm 125C T/R
KYOCERA AVXTAJC226M016SNJ
Cap Tant Solid 22uF 16V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1 Ohm 125C T/R
KYOCERA AVXF931D226MCC
Cap Tant Solid 22uF 20V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-27 1.1 Ohm 125C T/R
KYOCERA AVXTAJC226M020RNJ
Cap Tant Solid 22uF 20V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJC226K016R provided by its distributors.

Capacitor, Tantalum; 22uF; Chip; +/-10%; EIA 6032; 16V; 20VDC; 1.6 Ohms ESR; SMD; 3.5muA
Cap Tant Solid 22uF 16V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312
Tantalum Capacitor; Capacitor Type:General Purpose; Capacitance:22µF; Capacitance Tolerance:± 10%; Voltage Rating:16VDC; Capacitor Dielectric Type:Tantalum; Package/Case:6032-28; Termination Type:SMD; ESR:1.6ohm ;RoHS Compliant: Yes
CAPACITOR, 22UF, 16V, REEL 500; Application:Solid; Capacitance:22µF; Tolerance, Capacitance:± 10%; Series:TAJ; Voltage, Rating:16V dc; Capacitor Dielectric Type:Tantalum; Case Style:C; Termination Type:SMD; ESR Frequency:100kHz; External Depth:2.6mm; External Length / Height:6mm; Leakage Current:3.5µA; Operating Temperature Range:-55°C to +85°C; Packaging Type:Reel; Quantity, Reel:500; Resistance, ESR:1.6ohm; Temp, Op. Max:85°C; Temp, Op. Min:-55°C; Temperature, ESR:25°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:16V; Width, External:3.2mm; Width, Tape:12mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX