KYOCERA AVX TAJA155K035R

1.5UF SMD Solid MNO2 Tantalum Electrolytic Capacitor, 35 V DC +/-10%, Taj Series
$ 0.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJA155K035R.

IHS

Datasheet4 pages17 years ago

RS (Formerly Allied Electronics)

Garrett

Farnell

DigiKey

Inventory History

3 month trend:
-4.00%

Alternate Parts

Price @ 1000
$ 0.29
$ 0.212
Stock
2,377
40,625
Authorized Distributors
1
6
Capacitance
1.5 µF
1.5 µF
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
35 V
35 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
7.5 µΩ
7.5 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupT491A155K025AT
Cap Tant Solid 1.5uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7 Ohm 125C T/R
Yageo GroupT491B155K025AT
1.5UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T491 SERIES
Yageo GroupT491C155K035AT
Cap Tant Solid 1.5uF 35V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 4.5 Ohm 125C T/R
KYOCERA AVXTAJB155K035RNJ
Cap Tant Solid 1.5uF 35V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 5.2 Ohm 125C T/R
KYOCERA AVXTAJB155K025RNJ
Cap Tant Solid 1.5uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 5 Ohm 125C T/R
KYOCERA AVXTPSA155K025R3000
Cap Tant Solid 1.5uF 25V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJA155K035R provided by its distributors.

1.5UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, TAJ SERIES
STANDARD TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206
Tantalum Capacitor; Capacitor Type:General Purpose; Capacitance:1.5µF; Capacitance Tolerance:± 10%; Voltage Rating:35VDC; Capacitor Dielectric Type:Tantalum; Package/Case:3216-18; Termination Type:SMD; ESR:7.5ohm ;RoHS Compliant: Yes
CAPACITOR, CASE A, 1.5UF, 35V; Application:Solid; Capacitance:1.5µF; Tolerance, Capacitance:± 10%; Series:TAJ; Voltage, Rating:35V dc; Capacitor Dielectric Type:Tantalum; Case Style:A; Termination Type:SMD; ESR Frequency:100kHz; External Depth:1.6mm; External Length / Height:3.2mm; Leakage Current:0.5µA; Operating Temperature Range:-55°C to +85°C; Quantity, Reel:2000; Resistance, ESR:5.2ohm; Temp, Op. Max:85°C; Temp, Op. Min:-55°C; Temperature, ESR:25°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:35V; Width, External:1.6mm; Width, Tape:8mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX