KYOCERA AVX TAJA104K035R

Capacitor, Tantalum; 0.1uF; Chip; +/-10%; EIA 3216; 35V; 46VDC; 24 Ohms ESR; SMD; 0.5muA
$ 0.191
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJA104K035R.

IHS

Datasheet4 pages17 years ago

element14

Garrett

DigiKey

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX TAJA104K035R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2002-08-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Yageo GroupT491A104K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206
KYOCERA AVXTAJR104K035RNJ
Cap Tant Solid 0.1uF 35V R CASE 10% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 29 Ohm 125C T/R
Yageo GroupC0603C104K3RACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 25V 0.1Uf X7R 0603 10%
KYOCERA AVX08053C104KAT2A
0805 100 nF 25V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
25V 100nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 100nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX TAJA104K035R provided by its distributors.

Capacitor, Tantalum; 0.1uF; Chip; +/-10%; EIA 3216; 35V; 46VDC; 24 Ohms ESR; SMD; 0.5muA
Cap Tant Solid 0.1uF 35V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 24 Ohm 125C T/R
STANDARD TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206
Tantalum Capacitor; Capacitor Type:General Purpose; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating:35VDC; Capacitor Dielectric Type:Tantalum; Package/Case:3216-18; Termination Type:SMD; ESR:24ohm ;RoHS Compliant: Yes
CAPACITOR, CASE A, 0.1UF, 35V; Application:Solid; Capacitance:0.1µF; Tolerance, Capacitance:± 10%; Series:TAJ; Voltage, Rating:35V dc; Capacitor Dielectric Type:Tantalum; Case Style:A; Termination Type:SMD; ESR Frequency:100kHz; External Depth:1.6mm; External Length / Height:3.2mm; Leakage Current:0.5µA; Operating Temperature Range:-55°C to +85°C; Quantity, Reel:2000; Resistance, ESR:24ohm; Temp, Op. Max:85°C; Temp, Op. Min:-55°C; Temperature, ESR:25°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:35V; Width, External:1.6mm; Width, Tape:8mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJA104K035R.