KYOCERA AVX AQ137M1R0BA7WE

Cap Ceramic 1pF 500V +90±30ppm/C 0.1pF SMD 175°C Waffle Pack
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX AQ137M1R0BA7WE.

CAD Models

Download KYOCERA AVX AQ137M1R0BA7WE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.57
Stock
1
1
Authorized Distributors
0
1
Capacitance
1 pF
1 pF
Dielectric
C0G
C0G
Mount
Surface Mount
PCB, Surface Mount
Case/Package
1111
1111
Voltage Rating (DC)
500 V
500 V
Tolerance
-
-
Height
-
2.79 mm

Related Parts

Cap Ceramic 1pF 500V C0G 0.1pF Pad SMD 1111 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 500V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 2828M/1111
Yageo GroupCBR08C109ACGAC
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0805
KYOCERA AVX12067A1R0CAT2A
CAP CER 1PF 500V NP0 1206 / 1 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
KYOCERA AVX12067A1R0BAT2A
Capacitor,ceramic,1Pf,500Vdc,.1-Pf Tol,.1+Pf Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes
Yageo GroupC0603C109C5GACTU
0603 1PF CERAMIC MULTILAYER CAPACITOR,50V DC,125C, C0G DIELECTRIC,+/-0.25PF SMD

Descriptions

Descriptions of KYOCERA AVX AQ137M1R0BA7WE provided by its distributors.

Cap Ceramic 1pF 500V +90±30ppm/C 0.1pF SMD 175°C Waffle Pack
CAP CER 1PF 500V 1111

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX