AVX Interconnect 245087030907829+

Conn Fine Pitch Connector RCP 30 POS 0.5mm Solder ST SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AVX Interconnect 245087030907829+.

IHS

Datasheet8 pages14 years ago

element14

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-04-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-10-30
LTD Date2019-09-30

Related Parts

Center Strip Contacts,Receptacle 500¦Ìm 2 30pin 2.5mm 2mm 250nm SMD,P=0.5mm 4.0894mm*5.3mm
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
CONN RCPT 30POS SMD GOLD / 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
HIROSE ELECTRICDF23C-30DS-0.5V(51)
Stacking Board Connector, 1.5 mm Height, DF23 Series, Receptacle, 0.5 mm, 30, Surface Mount
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 30 Contacts, Surface Mount, Phosphor Bronze
Stacking Board Connector, 2 mm Height, SlimStack Series, Receptacle, 0.5 mm, 30, Surface Mount

Descriptions

Descriptions of AVX Interconnect 245087030907829+ provided by its distributors.

Conn Fine Pitch Connector RCP 30 POS 0.5mm Solder ST SMD T/R
Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
STACKING CONNECTOR, RECEPTACLE, 30 POSITION, 0.5MM
30 Position 0.5mm Pitch Surface Mount Board to Board Receptacle
PCB Stacking Connector; Connector Type:Stacking; Gender:Receptacle; No. of Contacts:30; Pitch Spacing:0.5mm; Contact Termination:Surface Mount Vertical; Contact Material:Copper Alloy; Series:5087; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: Yes

Manufacturer Aliases

AVX Interconnect has several brands around the world that distributors may use as alternate names. AVX Interconnect may also be known as the following names:

  • AVX
  • AVX CORP
  • AVX / Kyocera
  • AVX Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24-5087-030-907-829+
  • 245087030907829