Molex 54102-0304

Board To Board & Mezzanine Connectors 0.5Mm Btb Smt Rec 30P 2.5Mm Height
$ 2.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54102-0304.

IHS

Datasheet5 pages6 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.87%

CAD Models

Download Molex 54102-0304 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Molex 0.5mm Pitch 30P Double Row Receptacle Board-to-Board SlimStack Right Angle SMD
Stacking Board Connector, 2 mm Height, SlimStack Series, Receptacle, 0.5 mm, 30, Surface Mount
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
CONN RCPT 30POS SMD GOLD / 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
HIROSE ELECTRICDF23C-30DS-0.5V(51)
Stacking Board Connector, 1.5 mm Height, DF23 Series, Receptacle, 0.5 mm, 30, Surface Mount
Board Connector, 22 Contact(S), 2 Row(S), Female, Straight, 0.02 Inch Pitch, Surface Mount

Descriptions

Descriptions of Molex 54102-0304 provided by its distributors.

Board To Board & Mezzanine Connectors 0.5Mm Btb Smt Rec 30P 2.5Mm Height
Center Strip Contacts£¬Receptacle 500¦Ìm 2 30pin 2.5mm 2mm 250nm gold SMD,P=0.5mm SMD mount 4.0894mm(width)*5.3mm(height)
0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 2.50mm Stacking Height, Gold Plating with Nickel Barrier, 30 Circuits
Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, STACKING, RCPT, 30POS, 2ROW; Product Range:SlimStack 54102 Series; No. of Contacts:30Contacts; Gender:Receptacle; Pitch Spacing:0.5mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (07-Jul-2017); Contact Termination:Surface Mount Vertical; Lead Spacing:0.5mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0541020304
  • 54102-0304.
  • 541020304